Part Details for CB175-38-QY by Panduit Corp
Overview of CB175-38-QY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB175-38-QY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7834
|
Newark | Terminal, Mechanical Lug, 3/8In, Screw, Product Range:Cb Series, Termination:Screw, Wire Size Awg Max:000Awg, Conductor Area Csa:95Mm², Terminal Type:Mechanical Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Pack Quantity:25Rohs Compliant: Yes |Panduit CB175-38-QY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CB175-38-QY
|
Avnet Americas | Lug Terminal 4-(3/0)AWG 55.62mm 19.05mm - Bulk (Alt: CB175-38-QY) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5708 | Buy Now |
DISTI #
70975844
|
RS | One-hole, copper, single barrel, offset floating tongue lug, #4 - 3/0 AWG, 3/8" | Panduit CB175-38-QY RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4600 / $13.5500 | RFQ |
DISTI #
PANCB175-38-QY
|
Heilind Electronics | Copper Mech Lug, 1 Hole, 1 Barrel, Offse | Americas - 0 in Stock |
|
$10.5878 / $13.5524 | Buy Now |
|
Onlinecomponents.com | One-hole, copper, single barrel, offset floating tongue lug, #4 - 3/0 AWG, 3/8" (9.5mm) stud hole. RoHS: Compliant | Alternative Product Available |
|
$10.5700 / $12.3300 | Buy Now |
DISTI #
CB175-38-QY
|
Avnet Americas | Lug Terminal 4-(3/0)AWG 55.62mm 19.05mm - Bulk (Alt: CB175-38-QY) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5708 | Buy Now |
|
Master Electronics | One-hole, copper, single barrel, offset floating tongue lug, #4 - 3/0 AWG, 3/8" (9.5mm) stud hole. RoHS: Compliant | Alternative Product Available |
|
$10.5700 / $12.3300 | Buy Now |
Part Details for CB175-38-QY
CB175-38-QY CAD Models
CB175-38-QY Part Data Attributes:
|
CB175-38-QY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CB175-38-QY
Panduit Corp
Ring Terminal, 85.05mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL |