Part Details for CB162I0104KBC by Kyocera AVX Components
Overview of CB162I0104KBC by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB162I0104KBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M2232
|
Newark | Capacitor, pet(Polyethyleneterephthalate),100Nf,400Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx CB162I0104KBC RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3800 | Buy Now |
DISTI #
478-13093-1-ND
|
DigiKey | CAP FILM 0.1UF 10% 400VDC 4030 Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0034 / $3.1900 | Buy Now |
DISTI #
CB162I0104KBC
|
Avnet Americas | Film Capacitor, 0.1 uF, 200 V, 400 V, ± 10%, Metallized PET-HT Stacked, 4030 [10276 Metric] - Tape and Reel (Alt: CB162I0104KBC) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.4557 | Buy Now |
DISTI #
581-CB162I0104KBC
|
Mouser Electronics | Film Capacitors 400V 0.1uF 10% RoHS: Compliant | 0 |
|
$1.0000 / $2.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.7670 | Buy Now |
DISTI #
CB162I0104KBC
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 900 | 0 |
|
$1.0300 | Buy Now |
DISTI #
CB162I0104KBC
|
Avnet Abacus | Film Capacitor, 0.1 uF, 200 V, 400 V, � 10%, Metallized PET-HT Stacked, 4030 [10276 Metric] (Alt: CB162I0104KBC) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CB162I0104KBC
|
Avnet Asia | Film Capacitor, 0.1 uF, 200 V, 400 V, ± 10%, Metallized PET-HT Stacked, 4030 [10276 Metric] (Alt: CB162I0104KBC) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CB162I0104KBC
CB162I0104KBC CAD Models
CB162I0104KBC Part Data Attributes
|
CB162I0104KBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB162I0104KBC
Kyocera AVX Components
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 4130, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 4.7 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 4030 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 7.6 mm |