Part Details for CB162E0105KBC by Kyocera AVX Components
Results Overview of CB162E0105KBC by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB162E0105KBC Information
CB162E0105KBC by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CB162E0105KBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4612
|
Newark | Film Chip/Tape/Reel Rohs Compliant: Yes |Kyocera Avx CB162E0105KBC RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9200 / $1.1700 | Buy Now |
DISTI #
478-CB162E0105KBCTR-ND
|
DigiKey | CAP FILM Min Qty: 2200 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0163 | Buy Now |
DISTI #
CB162E0105KBC
|
Avnet Americas | Film Capacitors 100volts 1uF 10% - Tape and Reel (Alt: CB162E0105KBC) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-CB162E0105KBC
|
Mouser Electronics | Film Capacitors 100V 1uF 10% RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
|
Bristol Electronics | 760 |
|
RFQ | ||
|
Quest Components | 608 |
|
$1.2923 / $3.1328 | Buy Now | |
DISTI #
CB162E0105KBC
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1100 | 0 |
|
$1.8100 | Buy Now |
DISTI #
CB162E0105KBC
|
Avnet Abacus | Film Capacitors 100volts 1uF 10 (Alt: CB162E0105KBC) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB162E0105KBC
CB162E0105KBC CAD Models
CB162E0105KBC Part Data Attributes
|
CB162E0105KBC
Kyocera AVX Components
Buy Now
|
Compare Parts:
CB162E0105KBC
Kyocera AVX Components
Select a part to compare: |
Samacsys Manufacturer | Kyocera AVX |