Part Details for CB162D0225JBC by Kyocera AVX Components
Overview of CB162D0225JBC by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB162D0225JBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4610
|
Newark | Film Chip/Tape/Reel Rohs Compliant: Yes |Kyocera Avx CB162D0225JBC Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.6100 | Buy Now |
DISTI #
478-11453-1-ND
|
DigiKey | CAP FILM 2.2UF 5% 63VDC 4030 Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4900 In Stock |
|
$1.2516 / $3.2700 | Buy Now |
DISTI #
CB162D0225JBC
|
Avnet Americas | Film Capacitor, 2.2 uF, 40 V, 50 V / 63 V, ± 5%, Metallized PET-HT Stacked, 4030 [10276 Metric] - Tape and Reel (Alt: CB162D0225JBC) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.6951 | Buy Now |
DISTI #
581-CB162D0225JBC
|
Mouser Electronics | Film Capacitors 63V 2.2uF 5% RoHS: Compliant | 1752 |
|
$1.2400 / $3.2200 | Buy Now |
DISTI #
70474652
|
RS | 2.2uF +/-5% 40 V ac, 63 V dc, CB SMD Polyester Film Capacitor | AVX CB162D0225JBC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
CB162D0225JBC
|
TTI | Film Capacitors 63V 2.2uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 900 In Stock |
|
$1.1700 / $1.2600 | Buy Now |
DISTI #
CB162D0225JBC
|
Avnet Americas | Film Capacitor, 2.2 uF, 40 V, 50 V / 63 V, ± 5%, Metallized PET-HT Stacked, 4030 [10276 Metric] - Tape and Reel (Alt: CB162D0225JBC) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.6951 | Buy Now |
DISTI #
CB162D0225JBC
|
TME | Capacitor: polyethylene, 2.2uF, ±5%, 40VAC, 63VDC, -55÷125°C Min Qty: 1 | 43 |
|
$0.8700 / $1.7400 | Buy Now |
Part Details for CB162D0225JBC
CB162D0225JBC CAD Models
CB162D0225JBC Part Data Attributes:
|
CB162D0225JBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB162D0225JBC
Kyocera AVX Components
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 4130, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 5.8 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 4030 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 7.6 mm |