Part Details for CB1608GM471T by Samwha Electronics
Overview of CB1608GM471T by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB1608GM471T
CB1608GM471T CAD Models
CB1608GM471T Part Data Attributes
|
CB1608GM471T
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CB1608GM471T
Samwha Electronics
Ferrite Chip, 1 Function(s), 0.2A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 470 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 0.8 mm |
Alternate Parts for CB1608GM471T
This table gives cross-reference parts and alternative options found for CB1608GM471T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1608GM471T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBG160808U151T | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | CB1608GM471T vs CBG160808U151T |
CZB1JGTE301P | Ferrite Chip, 1 Function(s), 0.23A, | KOA Speer Electronics Inc | CB1608GM471T vs CZB1JGTE301P |
MMZ1608SHE601ATD25 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | TDK Corporation | CB1608GM471T vs MMZ1608SHE601ATD25 |
ILBB0603ER301V | Data Line Filter, 1 FUNCTIONS, 0.15 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | CB1608GM471T vs ILBB0603ER301V |
BMB1J0120BN3 | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TE Connectivity | CB1608GM471T vs BMB1J0120BN3 |
CZB1JGTTE421K | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CB1608GM471T vs CZB1JGTTE421K |
BLM18BD151SN1D | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | CB1608GM471T vs BLM18BD151SN1D |
CZB1JSTTE121J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CB1608GM471T vs CZB1JSTTE121J |
BMB-1J-0100A-N2 | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TE Connectivity | CB1608GM471T vs BMB-1J-0100A-N2 |
GZ1608U301TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | CB1608GM471T vs GZ1608U301TF |