Part Details for CB1602-5K6GI by TT Electronics Resistors
Overview of CB1602-5K6GI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CB1602-5K6GI
CB1602-5K6GI CAD Models
CB1602-5K6GI Part Data Attributes
|
CB1602-5K6GI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CB1602-5K6GI
TT Electronics Resistors
Resistor, Wire Wound, 5600ohm, 350V, 2% +/-Tol, 75ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 375 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 14.5 mm | |
Package Length | 61.5 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 17 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for CB1602-5K6GI
This table gives cross-reference parts and alternative options found for CB1602-5K6GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1602-5K6GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1602-5K6GI | Resistor, Wire Wound, 5600ohm, 350V, 2% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CB1602-5K6GI vs CPF1602-5K6GI |
B1602-5K6GI | Resistor, Wire Wound, 5600ohm, 350V, 2% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CB1602-5K6GI vs B1602-5K6GI |
4B1602-5K6GI | Resistor, Wire Wound, 5600ohm, 350V, 2% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CB1602-5K6GI vs 4B1602-5K6GI |
CBF1602-5K6GI | Resistor, Wire Wound, 5600ohm, 350V, 2% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CB1602-5K6GI vs CBF1602-5K6GI |
CP1602-5K6GI | Resistor, Wire Wound, 5600ohm, 350V, 2% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CB1602-5K6GI vs CP1602-5K6GI |
4BF1602-5K6GI | Resistor, Wire Wound, 5600ohm, 350V, 2% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CB1602-5K6GI vs 4BF1602-5K6GI |
AP1602-5K6GI | Resistor, Wire Wound, 5600ohm, 350V, 2% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CB1602-5K6GI vs AP1602-5K6GI |
BF1602-5K6GI | Resistor, Wire Wound, 5600ohm, 350V, 2% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CB1602-5K6GI vs BF1602-5K6GI |