Part Details for CB16/2H by Altech Corporation
Overview of CB16/2H by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB16/2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2984
|
Newark | Ceramic Term Blk, Panel Mount, 2 Pole |Altech CB16/2H Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.8200 | Buy Now |
DISTI #
1920-1283-ND
|
DigiKey | PWR DISTRIB BLK HIGH TEMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
277 In Stock |
|
$1.3509 / $3.1300 | Buy Now |
DISTI #
845-CB16/2H
|
Mouser Electronics | Fixed Terminal Blocks Cera Euroblock 2 pl w/LED RoHS: Compliant | 1845 |
|
$1.3500 / $3.1200 | Buy Now |
DISTI #
70077104
|
RS | Conn TermBlk Euro Ceramic TubularScrew 2 24-12AWG White 65A 300V, CB16 Series | Altech Corp CB16/2H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 469 |
|
$2.2400 / $3.1100 | Buy Now |
|
Future Electronics | CB Series White 31 x 28 x 23.2 mm 2 Position Euroblock Power Distribution Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$1.4100 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Ceramic Euroblock - Terminal Block Connector - 2 Poles - 24-12AWG - 65A - 300V - White - Panel Mount. RoHS: Compliant |
85 In Stock 467 Factory Stock |
|
$1.3500 / $1.7500 | Buy Now |
DISTI #
65017165
|
Verical | Conn Terminal Block F 2 POS Screw RA Panel Mount 65A Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$2.3179 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks Cera Euroblock 2 pl w/LED Min Qty: 50 | 280 |
|
$1.7800 | Buy Now |
|
Master Electronics | Ceramic Euroblock - Terminal Block Connector - 2 Poles - 24-12AWG - 65A - 300V - White - Panel Mount. RoHS: Compliant |
85 In Stock 467 Factory Stock |
|
$1.3500 / $1.7500 | Buy Now |
DISTI #
10119432
|
TestEquity LLC | Altech CB16/2H Terminal Block, Hi-Temp Ceramic Euroblock, 2 Poles, Mounting Holes | 0 |
|
$2.0600 | Buy Now |
Part Details for CB16/2H
CB16/2H CAD Models
CB16/2H Part Data Attributes
|
CB16/2H
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CB16/2H
Altech Corporation
Terminal Blocks Cera Euroblock 2 pl w/LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |