Part Details for CB155025KE17 by Vishay Roederstein
Overview of CB155025KE17 by Vishay Roederstein
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB155025KE17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SINTERED ANODE TANTALUM CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411 RoHS: Not Compliant | Europe - 6000 |
|
RFQ |
Part Details for CB155025KE17
CB155025KE17 CAD Models
CB155025KE17 Part Data Attributes:
|
CB155025KE17
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
CB155025KE17
Vishay Roederstein
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY ROEDERSTEIN | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | STANDARD: IEC-384-3 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | ETC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IEC286-3 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CB155025KE17
This table gives cross-reference parts and alternative options found for CB155025KE17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB155025KE17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVHB21E155K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | CB155025KE17 vs SVHB21E155K |
NRS155K25 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | CB155025KE17 vs NRS155K25 |
269M2502155KR720 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | CB155025KE17 vs 269M2502155KR720 |
TESVHB21E155K8L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | CB155025KE17 vs TESVHB21E155K8L |
TYTSB1E155KTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TE Connectivity | CB155025KE17 vs TYTSB1E155KTRF |
269M2502155KL720 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | CB155025KE17 vs 269M2502155KL720 |
894D155X9025B2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1.5 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | CB155025KE17 vs 894D155X9025B2T |
TCK1E155BT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | CB155025KE17 vs TCK1E155BT(13) |
T491B155K025AG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | Cornell Dubilier Electronics Inc | CB155025KE17 vs T491B155K025AG |
TAJT155K025H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | CB155025KE17 vs TAJT155K025H |