Part Details for CB1511 by Rockwell Automation / Allen-Bradley
Overview of CB1511 by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB1511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 200 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for CB1511
CB1511 CAD Models
CB1511 Part Data Attributes:
|
CB1511
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
CB1511
Rockwell Automation / Allen-Bradley
RESISTOR, CARBON COMPOSITION, 0.25W, 10%, 150ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Manufacturer Series | CB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 10% |