Part Details for CB123A by Altech Corporation
Results Overview of CB123A by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB123A Information
CB123A by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CB123A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2978
|
Newark | Battery Charger, 12Vdc, 3A |Altech CB123A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.4900 / $212.9300 | Buy Now |
DISTI #
CB123A-ND
|
DigiKey | BATT CHARGER ENCLOSED 14.4V 3A Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.3500 | Buy Now |
DISTI #
845-CB123A
|
Mouser Electronics | Battery Chargers BatryChrgr 12VDC 3A 115-230-277VAC in DR | 0 |
|
$159.3900 / $171.8500 | Order Now |
DISTI #
70236452
|
RS | Battery Charger, 115-230-277 VAC Input, 12 VDC Output, 3A | Altech Corp CB123A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1 |
|
$194.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$156.5000 / $164.3200 | Buy Now |
|
Onlinecomponents.com | Battery Charger - Input 115-230-277 VAC - Output 12VDC - 3A - 36W - Efficiency >81% - Boost-Bulk ... more RoHS: Compliant |
2 In Stock 64 Factory Stock |
|
$164.5100 / $172.1400 | Buy Now |
|
Powell Electronics | Battery Charger, 12VDC, 3A Min Qty: 1 | 42 |
|
$194.9800 | Buy Now |
|
Master Electronics | Battery Charger - Input 115-230-277 VAC - Output 12VDC - 3A - 36W - Efficiency >81% - Boost-Bulk ... more RoHS: Compliant |
2 In Stock 64 Factory Stock |
|
$164.5100 / $172.1400 | Buy Now |
Part Details for CB123A
CB123A CAD Models
CB123A Part Data Attributes
|
CB123A
Altech Corporation
Buy Now
|
Compare Parts:
CB123A
Altech Corporation
Select a part to compare: |
Samacsys Manufacturer | Altech |