Part Details for CB123A/48 by Altech Corporation
Overview of CB123A/48 by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB123A/48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2980
|
Newark | Battery Charger, 12Vdc, 3A |Altech CB123A/48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.6200 / $336.8500 | Buy Now |
DISTI #
1920-CB123A/48-ND
|
DigiKey | BATTERY CHARGER, 12VDC, 3A Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
845-CB123A/48
|
Mouser Electronics | Battery Chargers Battery Charger, 12VDC, 3A | 0 |
|
$277.6000 / $307.2300 | Order Now |