Part Details for CB1235A by Altech Corporation
Results Overview of CB1235A by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB1235A Information
CB1235A by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CB1235A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2981
|
Newark | Battery Charger, 12Vdc, 35A |Altech CB1235A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$714.7700 / $877.8700 | Buy Now |
DISTI #
CB1235A-ND
|
DigiKey | BATT CHARGER ENCLOSED 14.4V 35A Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$796.9300 | Buy Now |
DISTI #
845-CB1235A
|
Mouser Electronics | Battery Chargers BatryChrgr 12VDC 35A 115-230-277VAC in DR | 0 |
|
$677.3100 / $683.0300 | Order Now |
DISTI #
70236458
|
RS | Battery Charger, 115-230-277 VAC Input, 12 VDC Output, 35A | Altech Corp CB1235A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$796.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$641.6900 / $673.7800 | Buy Now |
|
Onlinecomponents.com | Battery Charger - Input 115-230-277 VAC - Output 12VDC - 35A - 420W - Efficiency >91% - Boost-Bul... more RoHS: Compliant | 23 Factory Stock |
|
$666.7000 / $695.9200 | Buy Now |
|
Powell Electronics | Battery Charger, 12VDC, 35A Min Qty: 1 | 15 |
|
$799.5200 | Buy Now |
|
Master Electronics | Battery Charger - Input 115-230-277 VAC - Output 12VDC - 35A - 420W - Efficiency >91% - Boost-Bul... more RoHS: Compliant | 23 Factory Stock |
|
$666.7000 / $695.9200 | Buy Now |