Part Details for CB120 by Microsemi FPGA & SoC
Results Overview of CB120 by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB120 Information
CB120 by Microsemi FPGA & SoC is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACB120A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type A, 0.2m, Gold Flash, 26AWG 8 Wire Cable, PVC, Cat 6A | |
ND9BCB120A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type B, 0.2m, Gold Flash, 26AWG 8 Wire Cable, PVC, Cat 6A | |
ND9BCB120B | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.2m, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A, Gold Flash |