Part Details for CB11/2SA-G by ABB Group
Overview of CB11/2SA-G by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB110A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.1m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold Flash | |
SIT8008BCB11-33N-33.333300 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for CB11/2SA-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006298650
|
Sager | OC CB11/2SAG PVC CTD CLAMPBACK SPCE Min Qty: 1 | 0 |
|
$188.6400 / $208.0600 | Buy Now |