Part Details for CB1.32D-2IPX-12IN-6O by Lighthorse Technologies Inc
Overview of CB1.32D-2IPX-12IN-6O by Lighthorse Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1112IN8#PBF | Analog Devices | 2x L Pwr Prec, pA In Op Amps | |
LT1212IN#PBF | Analog Devices | 14MHz, 7V/µs, 1x S 2x & 4x Pre | |
LT1012IN8#PBF | Analog Devices | pA In C, uV Offset, L N Op Amp |
Price & Stock for CB1.32D-2IPX-12IN-6O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2868-CB1.32D-2IPX-12IN-6O-ND
|
DigiKey | CBL ASSY IPEX MHF1 PLUG-PLUG 12" Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$3.6500 / $5.4800 | Buy Now |