Part Details for CB1-611R by ABB
Overview of CB1-611R by ABB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB1-611R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Compact Red LED Buzzer, 22mm Cutout, IP66, IP67, IP69K, Square, 110 to 130V ac, 70 mA | 10 |
|
$224.9900 | Buy Now |