Part Details for CB0TA28-12PC by ITT Interconnect Solutions
Overview of CB0TA28-12PC by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9512/PCBZ | Analog Devices | 800MHz Clock Distribution Eva |
Price & Stock for CB0TA28-12PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICB0TA28-12PC-ND
|
DigiKey | CONN RCPT 26POS WALL MNT PIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$65.6800 / $142.3100 | Buy Now |
DISTI #
695-CB0TA28-12PC
|
Mouser Electronics | Circular MIL Spec Connector CB 26C 26#16 SKT RECP WALL RTA | 0 |
|
$89.1500 / $169.3900 | Order Now |
DISTI #
37213876
|
Verical | Conn Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$91.6653 / $174.1650 | Buy Now |
DISTI #
CB0TA28-12PC
|
PEI Genesis | CB 26C 26#16 SKT RECP WALL RTA Min Qty: 1 | 74 |
|
$70.2400 / $133.4500 | Buy Now |