Part Details for CB05YTYN121 by SEI Stackpole Electronics Inc
Results Overview of CB05YTYN121 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB05YTYN121 Information
CB05YTYN121 by SEI Stackpole Electronics Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for CB05YTYN121
CB05YTYN121 CAD Models
CB05YTYN121 Part Data Attributes
|
CB05YTYN121
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CB05YTYN121
SEI Stackpole Electronics Inc
Ferrite Bead, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0805, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Width | 1.25 mm |