Part Details for CB05YTYH121 by SEI Stackpole Electronics Inc
Results Overview of CB05YTYH121 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB05YTYH121 Information
CB05YTYH121 by SEI Stackpole Electronics Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for CB05YTYH121
CB05YTYH121 CAD Models
CB05YTYH121 Part Data Attributes
|
CB05YTYH121
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CB05YTYH121
SEI Stackpole Electronics Inc
Ferrite Bead, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Width | 1.25 mm |
Alternate Parts for CB05YTYH121
This table gives cross-reference parts and alternative options found for CB05YTYH121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB05YTYH121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CB05YTYH800 | Viking Tech Corp | Check for Price | Ferrite Bead | CB05YTYH121 vs CB05YTYH800 |