Part Details for CB052I0223KBC by Kyocera AVX Components
Overview of CB052I0223KBC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB052I0223KBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB052I0223KBC
|
Avnet Americas | FILM CHIP - Tape and Reel (Alt: CB052I0223KBC) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 2250 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.4470 | Buy Now |
DISTI #
CB052I0223KBC
|
Richardson RFPD | FILM CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CB052I0223KBC
CB052I0223KBC CAD Models
CB052I0223KBC Part Data Attributes
|
CB052I0223KBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB052I0223KBC
Kyocera AVX Components
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.000022uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3.5 mm | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |
Alternate Parts for CB052I0223KBC
This table gives cross-reference parts and alternative options found for CB052I0223KBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB052I0223KBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB052I0223K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.000022uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CB052I0223KBC vs CB052I0223K |