Part Details for CB047K0822J-- by Kyocera AVX Components
Overview of CB047K0822J-- by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB047K0822J--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R3333
|
Newark | Film Chip/Bulk Rohs Compliant: Yes |Kyocera Avx CB047K0822J- Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 | Buy Now |
DISTI #
CB047K0822J-ND
|
DigiKey | CAP FILM 8200PF 5% 630VDC 2220 Min Qty: 6000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2567 | Buy Now |
DISTI #
CB047K0822J--
|
Avnet Americas | TPC CHIP FILM CAP FILM CHIP BULK - Bulk (Alt: CB047K0822J--) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3228 | Buy Now |
DISTI #
581-CB047K0822J--
|
Mouser Electronics | Film Capacitors 630V 8200pF 5% RoHS: Compliant | 0 |
|
$0.2390 / $0.2690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$0.2550 | Buy Now |
Part Details for CB047K0822J--
CB047K0822J-- CAD Models
CB047K0822J-- Part Data Attributes
|
CB047K0822J--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB047K0822J--
Kyocera AVX Components
Film Capacitor, Polyethylene Naphthalate, 630V, 5% +Tol, 5% -Tol, 0.0082uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 5.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |