Part Details for CB047I0153JBC by Kyocera AVX Components
Overview of CB047I0153JBC by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB047I0153JBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4580
|
Newark | Film Chip/Bulk Rohs Compliant: Yes |Kyocera Avx CB047I0153JBC RoHS: Compliant Min Qty: 4400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3750 | Buy Now |
DISTI #
478-CB047I0153JBC-ND
|
DigiKey | CAP FILM Min Qty: 3500 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5922 | Buy Now |
DISTI #
CB047I0153JBC
|
Avnet Americas | Film Capacitor, 0.015 uF, 200 V, 400 V, ? 5%, Metallized PEN Stacked, 2220 [5650 Metric] - Bulk (Alt: CB047I0153JBC) RoHS: Compliant Min Qty: 4400 Package Multiple: 3500 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5873 | Buy Now |
DISTI #
581-CB047I0153JBC
|
Mouser Electronics | Film Capacitors 400V 0.015uF 5% RoHS: Compliant | 0 |
|
$0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 3500 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$0.5870 | Buy Now |
DISTI #
CB047I0153JBC
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 3500 | 0 |
|
$0.5300 | Buy Now |
DISTI #
CB047I0153JBC
|
Avnet Abacus | Film Capacitor, 0.015 uF, 200 V, 400 V, � 5%, Metallized PEN Stacked, 2220 [5650 Metric] (Alt: CB047I0153JBC) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB047I0153JBC
CB047I0153JBC CAD Models
CB047I0153JBC Part Data Attributes
|
CB047I0153JBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB047I0153JBC
Kyocera AVX Components
Film Capacitor, Polyethylene Naphthalate, 400V, 5% +Tol, 5% -Tol, 0.015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CB047I0153JBC
This table gives cross-reference parts and alternative options found for CB047I0153JBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB047I0153JBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB047I0153J-- | Film Capacitor, Polyethylene Naphthalate, 400V, 5% +Tol, 5% -Tol, 0.015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CB047I0153JBC vs CB047I0153J-- |