Part Details for CB042D0334JBC by Kyocera AVX Components
Overview of CB042D0334JBC by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB042D0334JBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P5581
|
Newark | Film Chip/Tape/Reel Rohs Compliant: Yes |Kyocera Avx CB042D0334JBC Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 / $0.6020 | Buy Now |
DISTI #
478-4536-1-ND
|
DigiKey | CAP FILM 0.33UF 5% 63VDC 2220 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7615 In Stock |
|
$0.5035 / $1.5000 | Buy Now |
DISTI #
CB042D0334JBC
|
Avnet Americas | Film Capacitor, 0.33 uF, 40 V, 50 V / 63 V, ± 5%, Metallized PET-HT Stacked, 2220 [5650 Metric] - Tape and Reel (Alt: CB042D0334JBC) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.6529 | Buy Now |
DISTI #
581-CB042D0334J
|
Mouser Electronics | Film Capacitors 63V 0.33uF 5% 2220 RoHS: Compliant | 2600 |
|
$0.5030 / $1.3700 | Buy Now |
DISTI #
V72:2272_10683023
|
Arrow Electronics | Cap Film 0.33uF 63V PET-HT 5%( 5.8 X 5 X 3.3mm) SMD 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 1845 Container: Cut Strips | Americas - 1209 |
|
$0.4916 / $0.8138 | Buy Now |
|
Future Electronics | CB Series 63 V 0.33 uF ±5 % Polyethylene-Terephthalate Film Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Container: Reel | 0Reel |
|
$0.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 180 |
|
$0.4922 / $1.3125 | Buy Now |
|
Quest Components | 144 |
|
$0.5250 / $1.7500 | Buy Now | |
DISTI #
CB042D0334JBC
|
TTI | Film Capacitors 63V 0.33uF 5% 2220 RoHS: Compliant pbFree: Pb-Free Min Qty: 5600 Package Multiple: 2800 Container: Reel | Americas - 0 |
|
$0.5120 | Buy Now |
DISTI #
CB042D0334JBC
|
Avnet Americas | Film Capacitor, 0.33 uF, 40 V, 50 V / 63 V, ± 5%, Metallized PET-HT Stacked, 2220 [5650 Metric] - Tape and Reel (Alt: CB042D0334JBC) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.6529 | Buy Now |
Part Details for CB042D0334JBC
CB042D0334JBC CAD Models
CB042D0334JBC Part Data Attributes:
|
CB042D0334JBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB042D0334JBC
Kyocera AVX Components
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 2320, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3.3 mm | |
JESD-609 Code | e3 | |
Length | 5.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |