Part Details for CB03YTYH800 by Viking Tech Corp
Overview of CB03YTYH800 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB03YTYH800
CB03YTYH800 CAD Models
CB03YTYH800 Part Data Attributes
|
CB03YTYH800
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB03YTYH800
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2.5 A | |
Width | 0.8 mm |
Alternate Parts for CB03YTYH800
This table gives cross-reference parts and alternative options found for CB03YTYH800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB03YTYH800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI0603M121R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 2.5 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | CB03YTYH800 vs MI0603M121R-00 |
CB03YTYH700 | Ferrite Bead | Viking Tech Corp | CB03YTYH800 vs CB03YTYH700 |
BMB1J0120PN8 | Ferrite Chip | TE Connectivity | CB03YTYH800 vs BMB1J0120PN8 |
VPB160808T-201Y-N | Ferrite Chip, 1 Function(s), 2.5A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | CB03YTYH800 vs VPB160808T-201Y-N |
BBPY00160808800Y00 | Ferrite Chip, 2 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | CB03YTYH800 vs BBPY00160808800Y00 |
PBY160808T-101Y-N | Ferrite Chip, | Chilisin Electronics Corp | CB03YTYH800 vs PBY160808T-101Y-N |
MI0603M121R-10 | Data Line Filter, 1 FUNCTIONS, 2.5 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | CB03YTYH800 vs MI0603M121R-10 |
BBPY00160808800Y00 | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Maglayers | CB03YTYH800 vs BBPY00160808800Y00 |
BBPY00160808101Y00 | Ferrite Chip, 2 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | CB03YTYH800 vs BBPY00160808101Y00 |
PBY160808T-101Y-AU | Ferrite Chip, | Chilisin Electronics Corp | CB03YTYH800 vs PBY160808T-101Y-AU |