Part Details for CB038D0104JBA by KYOCERA AVX Components
Overview of CB038D0104JBA by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB038D0104JBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29065871
|
Verical | Cap Film 0.1uF 50V PPS 5%( 4.5 X 3.2 X 2.4mm) Stacked 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 1711 | Americas - 8137 |
|
$0.6674 | Buy Now |