Part Details for CB037K0332KBA by Kyocera AVX Components
Overview of CB037K0332KBA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB037K0332KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.2180 | Buy Now |
DISTI #
CB037K0332KBA
|
Avnet Abacus | Film Capacitor, 3300 pF, 250 V, 630 V, � 10%, Metallized PEN Stacked, 1812 [4532 Metric] (Alt: CB037K0332KBA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB037K0332KBA
CB037K0332KBA CAD Models
CB037K0332KBA Part Data Attributes
|
CB037K0332KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB037K0332KBA
Kyocera AVX Components
Film Capacitor, Polyethylene Naphthalate, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CB037K0332KBA
This table gives cross-reference parts and alternative options found for CB037K0332KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB037K0332KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB037K0332K-- | Film Capacitor, Polyethylene Naphthalate, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CB037K0332KBA vs CB037K0332K-- |