Part Details for CB037E0683JBA by Kyocera AVX Components
Overview of CB037E0683JBA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB037E0683JBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB037E0683JBA
|
Richardson RFPD | FILM CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
CB037E0683JBA
|
Avnet Abacus | Film Capacitor, 0.068 uF, 63 V, 100 V, � 5%, Metallized PEN Stacked, 1812 [4532 Metric] (Alt: CB037E0683JBA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB037E0683JBA
CB037E0683JBA CAD Models
CB037E0683JBA Part Data Attributes
|
CB037E0683JBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB037E0683JBA
Kyocera AVX Components
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CB037E0683JBA
This table gives cross-reference parts and alternative options found for CB037E0683JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB037E0683JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB037E0683JBC | Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CB037E0683JBA vs CB037E0683JBC |
CB037E0683J-- | Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CB037E0683JBA vs CB037E0683J-- |