CB037E0104J--
Kyocera AVX Components
Description: Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT

Overview of CB037E0104J-- by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CB037E0104J-- by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 32 Weeks Container: Bulk 0
Bulk
  • 1,500 $0.2840
$0.2840 Buy Now
DISTI # CB037E0104J--
Richardson RFPD FILM CAPACITOR RoHS: Not Compliant Min Qty: 1 0
RFQ

CAD Models for CB037E0104J-- by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB037E0104J-- by Kyocera AVX Components

CB037E0104J--
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE NAPHTHALATE
Height
3 mm
JESD-609 Code
e3
Length
4.7 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Size Code
1812
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. CB037E0104J--
    Kyocera AVX Components
    Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB037E0104J-- by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB037E0104J-- by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CB037E0104J-- would you like to use for your alert(s)?
  • Please alert me when CB037E0104J-- inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB037E0104J-- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB037E0104J-- to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB037E0104J-- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB037E0104J--.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB037E0104J-- by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: