Part Details for CB037D0224JBA by Kyocera AVX Components
Overview of CB037D0224JBA by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB037D0224JBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P5570
|
Newark | Film Capacitor, Cb Series, 0.22 F, 5%, Pen (Polyethylene Naphthalate), 63 V, 1812 [4532 Metric] Rohs Compliant: Yes |Kyocera Avx CB037D0224JBA RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4890 / $0.6610 | Buy Now |
DISTI #
478-6004-1-ND
|
DigiKey | CAP FILM 0.22UF 5% 63VDC 1812 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7327 In Stock |
|
$0.4812 / $1.7500 | Buy Now |
DISTI #
CB037D0224JBA
|
Avnet Americas | Film Capacitor, 0.22 uF, 40 V, 50 V / 63 V, ? 5%, Metallized PEN Stacked, 1812 [4532 Metric] - Tape and Reel (Alt: CB037D0224JBA) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 32 Weeks, 0 Days Container: Reel | 700 Factory Stock |
|
$0.5251 | Buy Now |
DISTI #
CB037D0224JBA
|
Avnet Americas | Film Capacitor, 0.22 uF, 40 V, 50 V / 63 V, ? 5%, Metallized PEN Stacked, 1812 [4532 Metric] - Tape and Reel (Alt: CB037D0224JBA) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 700 Factory Stock |
|
$0.5251 | Buy Now |
DISTI #
581-CB037D0224J
|
Mouser Electronics | Film Capacitors 63V 0.22uF 5% 1812 RoHS: Compliant | 3040 |
|
$0.4810 / $1.5900 | Buy Now |
|
Future Electronics | CB 037 Series 63 v .22 uf 5% SMD 4.7x3.2x3mm Metallized Polyethylene Naphtalate RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.4300 / $0.4700 | Buy Now |
DISTI #
CB037D0224JBA
|
TTI | Film Capacitors 63V 0.22uF 5% 1812 RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 9100 In Stock |
|
$0.4750 / $0.6090 | Buy Now |
DISTI #
CB037D0224JBA
|
TME | Capacitor: polyethylene, 220nF, ±5%, 40VAC, 63VDC, -55÷125°C Min Qty: 1 | 0 |
|
$0.3650 / $0.9650 | RFQ |
DISTI #
CB037D0224JBA
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 700 | 0 |
|
$0.4700 | Buy Now |
DISTI #
CB037D0224JBA
|
Avnet Abacus | Film Capacitor, 0.22 uF, 40 V, 50 V / 63 V, � 5%, Metallized PEN Stacked, 1812 [4532 Metric] (Alt: CB037D0224JBA) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 17 Weeks, 0 Days | Abacus - 2800 |
|
Buy Now |
Part Details for CB037D0224JBA
CB037D0224JBA CAD Models
CB037D0224JBA Part Data Attributes
|
CB037D0224JBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB037D0224JBA
Kyocera AVX Components
Film Capacitor, Polyethylene Naphthalate, 63V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |