Part Details for CB035M4R70RSB-0405 by YAGEO Corporation
Overview of CB035M4R70RSB-0405 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for CB035M4R70RSB-0405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB035M4R70RSB-0405
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: CB035M4R70RSB-0405) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for CB035M4R70RSB-0405
CB035M4R70RSB-0405 CAD Models
CB035M4R70RSB-0405 Part Data Attributes
|
CB035M4R70RSB-0405
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CB035M4R70RSB-0405
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2217, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 2217 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 22 mA | |
Size Code | 2217 | |
Surface Mount | YES | |
Terminal Shape | FLAT |
Alternate Parts for CB035M4R70RSB-0405
This table gives cross-reference parts and alternative options found for CB035M4R70RSB-0405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB035M4R70RSB-0405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEV1VG4R7R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2217 | Panasonic Electronic Components | CB035M4R70RSB-0405 vs ECEV1VG4R7R |