Part Details for CB03394012 by TE Connectivity
Overview of CB03394012 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB03394012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8361
|
Newark | Rw-200-E-3/4-0-Sp |Raychem Te Connectivity CB03394012 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.0400 | Buy Now |
DISTI #
CB03394012
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Cross-Linked Fluoro Elastomer Black Spool - Cable Rools/Shrink Tubing (Alt: CB03394012) RoHS: Compliant Min Qty: 150 Package Multiple: 30 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$29.3010 / $63.5454 | Buy Now |
|
Future Electronics | RW-200-E-3/4-0-SP RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Lead time: 13 Weeks Container: Box | 0Box |
|
$66.6500 | Buy Now |
DISTI #
RYCRW-200-E-3/4-0-SP
|
Heilind Electronics | CB03394012 8-1899124-7 | Americas - 0 in Stock |
|
$80.3656 | Buy Now |
|
Onlinecomponents.com | RW-200-E-3/4-0-SP RoHS: Compliant |
334 In Stock |
|
$77.0100 / $106.8200 | Buy Now |
DISTI #
CB03394012
|
TTI | Heat Shrink Tubing & Sleeves RW-200-E-3/4-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 30 Container: Spool | Americas - 0 |
|
$99.3600 | Buy Now |
DISTI #
RYCRW-200-E-3/4-0-SP
|
Interstate Connecting Components | CB03394012 8-1899124-7 | 0 |
|
$80.3656 | Buy Now |
DISTI #
CB03394012
|
Avnet Abacus | Cable Accessories Heat Shrinkable Tubing Cross-Linked Fluoro Elastomer Black Spool (Alt: CB03394012) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CB03394012
|
Avnet Abacus | Cable Accessories Heat Shrinkable Tubing Cross-Linked Fluoro Elastomer Black Spool (Alt: CB03394012) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RW-200-E-3/4-0-SP RoHS: Compliant |
334 In Stock |
|
$77.0100 / $106.8200 | Buy Now |