Part Details for CB028D0393GBA by Kyocera AVX Components
Overview of CB028D0393GBA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB028D0393GBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5010 | Buy Now |
DISTI #
CB028D0393GBA
|
Avnet Abacus | Film Capacitor, 0.039 uF, 40 V, 50 V / 63 V, � 2%, Metallized PPS Stacked, 1210 [3225 Metric] (Alt: CB028D0393GBA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB028D0393GBA
CB028D0393GBA CAD Models
CB028D0393GBA Part Data Attributes
|
CB028D0393GBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB028D0393GBA
Kyocera AVX Components
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CB028D0393GBA
This table gives cross-reference parts and alternative options found for CB028D0393GBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB028D0393GBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSHC393G50TRC3 | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.039uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | CB028D0393GBA vs NSHC393G50TRC3 |
CB028D0393G-- | Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CB028D0393GBA vs CB028D0393G-- |
933X-050/393GTR1210F | Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.039uF, 1210, | Tecate Group | CB028D0393GBA vs 933X-050/393GTR1210F |
NSHC393G50TRC3F | Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | CB028D0393GBA vs NSHC393G50TRC3F |