Part Details for CB028D0123JBA by Kyocera AVX Components
Overview of CB028D0123JBA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB028D0123JBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2870 | Buy Now |
DISTI #
CB028D0123JBA
|
Avnet Abacus | Film Capacitor, 0.012 uF, 40 V, 50 V / 63 V, � 5%, Metallized PPS Stacked, 1210 [3225 Metric] (Alt: CB028D0123JBA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB028D0123JBA
CB028D0123JBA CAD Models
CB028D0123JBA Part Data Attributes
|
CB028D0123JBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB028D0123JBA
Kyocera AVX Components
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |