Part Details for CB018B0472GBA by Kyocera AVX Components
Overview of CB018B0472GBA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB018B0472GBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4500
|
Newark | Film Chip/Tape/Reel Rohs Compliant: Yes |Kyocera Avx CB018B0472GBA RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3450 | Buy Now |
DISTI #
478-CB018B0472GBATR-ND
|
DigiKey | CAP FILM Min Qty: 3500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4672 | Buy Now |
DISTI #
CB018B0472GBA
|
Avnet Americas | Film Capacitor, 4700 pF, 10 V, 16 V, ? 2%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: CB018B0472GBA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3791 / $0.4180 | Buy Now |
DISTI #
581-CB018B0472GBA
|
Mouser Electronics | Film Capacitors 16V 4700pF 2% RoHS: Compliant | 0 |
|
$0.4410 / $0.4580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.4630 | Buy Now |
DISTI #
CB018B0472GBA
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 3500 | 0 |
|
$0.4200 | Buy Now |
DISTI #
CB018B0472GBA
|
Avnet Abacus | Film Capacitor, 4700 pF, 10 V, 16 V, � 2%, Metallized PPS Stacked, 1206 [3216 Metric] (Alt: CB018B0472GBA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB018B0472GBA
CB018B0472GBA CAD Models
CB018B0472GBA Part Data Attributes
|
CB018B0472GBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB018B0472GBA
Kyocera AVX Components
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 10 V | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |