Part Details for CB018B0153J-- by Kyocera AVX Components
Overview of CB018B0153J-- by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB018B0153J--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB018B0153J-ND
|
DigiKey | CAP FILM 0.015UF 5% 16VDC 1206 Min Qty: 8000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2164 | Buy Now |
DISTI #
CB018B0153J--
|
Avnet Americas | TPC CHIP FILM CAP FILM CHIP BULK - Bulk (Alt: CB018B0153J--) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2822 | Buy Now |
DISTI #
581-CB018B0153J
|
Mouser Electronics | Film Capacitors 16V 0.015uF 5% RoHS: Compliant | 0 |
|
$0.2090 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$0.1876 | Buy Now |
DISTI #
CB018B0153J--
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.2000 | Buy Now |
Part Details for CB018B0153J--
CB018B0153J-- CAD Models
CB018B0153J-- Part Data Attributes
|
CB018B0153J--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB018B0153J--
Kyocera AVX Components
Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 10 V | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CB018B0153J--
This table gives cross-reference parts and alternative options found for CB018B0153J--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB018B0153J--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB018B0153JBA | Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CB018B0153J-- vs CB018B0153JBA |