Part Details for CB0150-000 by TE Connectivity
Results Overview of CB0150-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB0150-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM6130
|
Newark | Data Bus Couplers |Raychem Te Connectivity CB0150-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$416.1200 / $522.2800 | Buy Now |
|
Onlinecomponents.com | D-500-L455-1-613-078 RoHS: Compliant | 0 |
|
$595.1700 / $621.2500 | Buy Now |
DISTI #
CB0150-000
|
TTI | Data Bus Components - Connectors D-500-L455-1-613-078 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$441.0900 | Buy Now |
|
Master Electronics | D-500-L455-1-613-078 RoHS: Compliant | 0 |
|
$595.1700 / $621.2500 | Buy Now |
Part Details for CB0150-000
CB0150-000 CAD Models
CB0150-000 Part Data Attributes
|
CB0150-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CB0150-000
TE Connectivity
IN LINE COUPLERS
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | 10613 | |
Connector Support Type | WIRE AND CABLE | |
Length | 1.981 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |