Part Details for CB010M0470RSF-0810 by YAGEO Corporation
Overview of CB010M0470RSF-0810 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
MC28F008-10/B | Rochester Electronics LLC | EEPROM, | |
MF28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDFP42 |
Price & Stock for CB010M0470RSF-0810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB010M0470RSF-0810
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 10 V, ? 20%, 1000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: CB010M0470RSF-0810) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for CB010M0470RSF-0810
CB010M0470RSF-0810 CAD Models
CB010M0470RSF-0810 Part Data Attributes
|
CB010M0470RSF-0810
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CB010M0470RSF-0810
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3933, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 3933 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.047 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 210 mA | |
Size Code | 3933 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | PURE MATTE TIN | |
Terminal Shape | ONE SURFACE |
Alternate Parts for CB010M0470RSF-0810
This table gives cross-reference parts and alternative options found for CB010M0470RSF-0810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB010M0470RSF-0810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB010M0470REF-0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3933, ROHS COMPLIANT | YAGEO Corporation | CB010M0470RSF-0810 vs CB010M0470REF-0810 |