Part Details for CB010M0220RSH-0607 by YAGEO Corporation
Overview of CB010M0220RSH-0607 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0607DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 34Mohm DPAK(S)/To-252 | |
N0607N-ZK-E1-AY | Renesas Electronics Corporation | N-Channel Power Mosfet 60 V, 65 A, 8.4 MΩ | |
RQK0607AQDQS#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2.4A 270Mohm Upak/Sc-62 |
Price & Stock for CB010M0220RSH-0607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB010M0220RSH-0607
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 10 V, ? 20%, 1000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: CB010M0220RSH-0607) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for CB010M0220RSH-0607
CB010M0220RSH-0607 CAD Models
CB010M0220RSH-0607 Part Data Attributes
|
CB010M0220RSH-0607
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CB010M0220RSH-0607
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3126, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 3126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.022 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 115 mA | |
Size Code | 3126 | |
Surface Mount | YES | |
Terminal Shape | FLAT |