Part Details for CB010M0220RSF-0810 by YAGEO Corporation
Overview of CB010M0220RSF-0810 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
MC28F008-10/B | Rochester Electronics LLC | EEPROM, | |
MF28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDFP42 |
Price & Stock for CB010M0220RSF-0810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB010M0220RSF-0810
|
Avnet Americas | Capacitor Aluminum 220uF 10V 20% Solder Cylindrical Can 160mA 1000 hr 105?C Paper T/R - Tape and Reel (Alt: CB010M0220RSF-0810) Min Qty: 10000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for CB010M0220RSF-0810
CB010M0220RSF-0810 CAD Models
CB010M0220RSF-0810 Part Data Attributes
|
CB010M0220RSF-0810
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CB010M0220RSF-0810
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3933, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 3933 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Other Values & Vol. Available On Request | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.022 mA | |
Length | 10 mm | |
Manufacturer Series | CB | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 160 mA | |
Series | CB(10 VOLT) | |
Size Code | 3933 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for CB010M0220RSF-0810
This table gives cross-reference parts and alternative options found for CB010M0220RSF-0810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB010M0220RSF-0810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEVHA1A221P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3933, 5.4 MMH CHIP | Panasonic Electronic Components | CB010M0220RSF-0810 vs EEVHA1A221P |
ACH227M10TF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, 3933, | Jaro Components Inc | CB010M0220RSF-0810 vs ACH227M10TF |
AHD227M10F24T | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 3933, CHIP | Cornell Dubilier Electronics Inc | CB010M0220RSF-0810 vs AHD227M10F24T |
ACHZ227M10TF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, 3933, | Jaro Components Inc | CB010M0220RSF-0810 vs ACHZ227M10TF |
EEEFC1A221V | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | CB010M0220RSF-0810 vs EEEFC1A221V |