CB-OBS421I-24
u-blox AG
Description: Telecom IC,

Overview of CB-OBS421I-24 by u-blox AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for CB-OBS421I-24 by u-blox AG

Part # Manufacturer Description Stock Price Buy
DISTI # 672-CB-OBS421I-24-ND
DigiKey INTERNAL ANTENNA Min Qty: 250 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 250 $25.7750
$25.7750 Buy Now

CAD Models for CB-OBS421I-24 by u-blox AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB-OBS421I-24 by u-blox AG

CB-OBS421I-24
u-blox AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
U-BLOX AG
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XXMA-N76
Length
36 mm
Number of Functions
1
Number of Terminals
76
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Terminal Form
NO LEAD
Terminal Pitch
2 mm
Terminal Position
UNSPECIFIED
Width
16 mm
Want to compare parts?
  1. CB-OBS421I-24
    u-blox AG
    Telecom IC,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB-OBS421I-24 by u-blox AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB-OBS421I-24 by u-blox AG

  • Please alert me when CB-OBS421I-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CB-OBS421I-24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB-OBS421I-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CB-OBS421I-24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB-OBS421I-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB-OBS421I-24 by u-blox AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: