Part Details for CB-2338-SIE by Keystone Electronics Corp
Overview of CB-2338-SIE by Keystone Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2338HMS-18#PBF | Analog Devices | 18-B, 1Msps, ±10.24V True Bipo | |
LTC2338HMS-18#TRPBF | Analog Devices | 18-B, 1Msps, ±10.24V True Bipo | |
LTC2338CMS-18#PBF | Analog Devices | 18-B, 1Msps, ±10.24V True Bipo |
Price & Stock for CB-2338-SIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEYCB-2338-SIE
|
Heilind Electronics | Americas - 26 in Stock |
|
Buy Now | ||
DISTI #
KEYCB-2338-SIE
|
Interstate Connecting Components | 8 |
|
Buy Now |