Part Details for CB-1370 by BUD Industries Inc
Overview of CB-1370 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-1370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F493
|
Newark | Panel Chassis, 1.75Inx19In, Aluminium, Panel Type:Rack Panel, Rack U Height:1U, Panel Material:Aluminum, Body Color:Unfinished, For Use With:19" Rack Mounting Rail, External Height - Metric:44.45Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Bud Industries CB-1370 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$19.5000 / $26.4100 | Buy Now |
DISTI #
CB-1370-ND
|
DigiKey | PANEL ALUMINUM CHASSIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$18.7500 / $25.4000 | Buy Now |
DISTI #
563-CB-1370
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel Chassis (1.8 X 19 X 5.3 In) RoHS: Compliant | 1 |
|
$18.7500 / $25.3900 | Buy Now |
DISTI #
70148503
|
RS | Aluminum Panel Chassis, 1.75inH, Natural Finish | Bud Industries CB-1370 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.0000 | Buy Now |
|
Onlinecomponents.com | Access Panel-Mounting Chassis 134.13 X 482.6 X 44.45 RoHS: Compliant | 27 Factory Stock |
|
$19.9500 / $26.4100 | Buy Now |
|
Master Electronics | Access Panel-Mounting Chassis 134.13 X 482.6 X 44.45 RoHS: Compliant | 27 Factory Stock |
|
$19.9500 / $26.4100 | Buy Now |
DISTI #
10012571
|
TestEquity LLC | Bud Industries CB-1370 Aluminum Panel Chassis, 1.8x19x5.3 in, CB Series | 27 |
|
$23.0800 | Buy Now |