Part Details for CB-1028D-30 by TE Connectivity
Overview of CB-1028D-30 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1028DNS-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 4A 165Mohm HWSON-8 | |
RJK1028DSP-00#J5 | Renesas Electronics Corporation | Switching N Channel MOSFET, SOP, /Embossed Tape | |
RJK1028DPA-00#J5A | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for CB-1028D-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8343
|
Newark | Cb-1028D-30=Time Delay Rel/Te Connectivity/Potter-Brumfield |Potter&brumfield Te Connectivity CB-1028D-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.8300 | Buy Now |
|
Quest Components | RELAY TIME DELAY .1-10SEC 24VDC | 1 |
|
$178.2769 | Buy Now |
Part Details for CB-1028D-30
CB-1028D-30 CAD Models
CB-1028D-30 Part Data Attributes
|
CB-1028D-30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CB-1028D-30
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 0.125A (COIL), 24VDC (COIL), 3000mW (COIL), 10A (CONTACT), 30VDC (CONTACT), 0.1-10s, SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Adjustable Time Delay-Max | 10 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 45.2 mm | |
Body Height | 74.6 mm | |
Body Length or Diameter | 61.1 mm | |
Coil Current(DC)-Max | 0.125 A | |
Coil Power | 3000 mW | |
Coil Resistance | 192 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 61.1mm x 45.2mm x 74.6mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |