There are no models available for this part yet.
Overview of CB-1014B-79 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31014BOARDV2P1S | Renesas Electronics Corporation | Evaluation Kit for ZSC31014 | |
MHDR2A11014BP | Amphenol Communications Solutions | Rugged HDMI Accesory, Input output Connectors, Dust Cover, Black Color, Non-Conductive | |
F52L1A7H111014B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 14 position, Au plating, without Mylar |
Price & Stock for CB-1014B-79 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Time Delay Relay 120VAC 10A DPDT(61.1x45.2x74.6)mm Socket |
53 In Stock |
|
$150.5000 / $475.2300 | Buy Now | ||
DISTI #
51614528
|
Verical | Time Delay Relay 120VAC 10A DPDT(61.1x45.2x74.6)mm Socket Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 51 |
|
$179.3802 / $585.9803 | Buy Now | |
Master Electronics | Time Delay Relay 120VAC 10A DPDT(61.1x45.2x74.6)mm Socket |
53 In Stock |
|
$150.5000 / $475.2300 | Buy Now |
CAD Models for CB-1014B-79 by TE Connectivity
Part Data Attributes for CB-1014B-79 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Adjustable Time Delay-Max
|
10 s
|
Adjustable Time Delay-Min
|
0.1 s
|
Body Breadth
|
45.2 mm
|
Body Height
|
74.6 mm
|
Body Length or Diameter
|
61.1 mm
|
Coil Current(AC)-Max
|
0.025 A
|
Coil Power
|
3000 mW
|
Coil Voltage(AC)-Max
|
120 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Rating R Load
|
10A@277VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@30VDC
|
Contact Voltage(AC)-Max
|
277 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SOCKET MOUNT
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
61.1mm x 45.2mm x 74.6mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
INTERVAL-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SNAP-ON
|