Part Details for CB-06PMMS-QC8001 by Amphenol LTW Technology
Overview of CB-06PMMS-QC8001 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-06PMMS-QC8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9018
|
Newark | X-Lok, Middle Size, Plastic, 10A, 06 Pins, Male Connector, Male Contact, Circular, Push Lock, Solder, Receptacle, Ip68 Rohs Compliant: Yes |Amphenol Ltw CB-06PMMS-QC8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $6.7100 | Buy Now |
DISTI #
CB-06PMMS-QC8001-ND
|
DigiKey | MIDDLE RECEPTACLE(FRONT) Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3420 | Buy Now |
DISTI #
3937-CB-06PMMS-QC8001-1754-ND
|
DigiKey | MIDDLE RECEPTACLE(FRONT) Min Qty: 10 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71378748
|
RS | Connector, X-LokMIDDLE, RECEPTACLE(FRONT)X-LOK 06P M CONN M PIN | Amphenol LTW Technology CB-06PMMS-QC8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1900 | RFQ |
DISTI #
LTWCB-06PMMS-QC8001
|
Heilind Electronics | MIDDLE,RECPT (FRONT) X-LOK 06P M CONN M PIN | Americas - 0 in Stock |
|
$3.7869 / $4.7119 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8300 / $5.4700 | Buy Now |
DISTI #
LTWCB-06PMMS-QC8001
|
Interstate Connecting Components | MIDDLE,RECPT (FRONT) X-LOK 06P M CONN M PIN | 0 |
|
$3.7869 / $4.7119 | Buy Now |
DISTI #
C1S116723356882
|
Chip1Stop | Connector Other | 100 |
|
$3.5400 | Buy Now |