Part Details for CB-05BMMA-QL8SN0 by Amphenol LTW Technology
Overview of CB-05BMMA-QL8SN0 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-05BMMA-QL8SN0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ6501
|
Newark | X-Lok, Middle Size, Plastic, 10A, 05 Pins, Male Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable Without Pin, 6.0 - 8.0Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw CB-05BMMA-QL8SN0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $4.9100 | Buy Now |
DISTI #
3937-CB-05BMMA-QL8SN0-1754-ND
|
DigiKey | X-LOK, MIDDLE SIZE, 10A, 05 PINS Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$3.9636 / $5.8700 | Buy Now |
DISTI #
1754-CB-05BMMA-QL8SN0-ND
|
DigiKey | X-LOK, MIDDLE SIZE, 10A, 05 PINS Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3650 | Buy Now |
DISTI #
72120988
|
RS | Connector, XLOK, C SIZE FIELD INSTALLABLE 10A 5P M CONN M PIN CRIMP | Amphenol LTW Technology CB-05BMMA-QL8SN0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9600 | RFQ |
DISTI #
LTWCB-05BMMA-QL8SN0
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 10A, 05 PI M, M, FI CRIMP, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $3.8200 | Buy Now |
DISTI #
LTWCB-05BMMA-QL8SN0
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 10A, 05 PI M, M, FI CRIMP, PUSH LOCK | 0 |
|
Buy Now |