Part Details for CB-05BMFA-QL8MP0 by Amphenol LTW Technology
Overview of CB-05BMFA-QL8MP0 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-05BMFA-QL8MP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC2933
|
Newark | Industrial Circular, Plug, 5Pos, Cable, Product Range:X-Lok C Size Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Push Lock, Connector Body Rohs Compliant: Yes |Amphenol Ltw CB-05BMFA-QL8MP0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$6.9500 / $10.0200 | Buy Now |
DISTI #
1754-CB-05BMFA-QL8MP0-ND
|
DigiKey | X-LOK, MIDDLE SIZE, 10A, 05 PINS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40 In Stock |
|
$6.1910 / $12.9800 | Buy Now |
DISTI #
71379118
|
RS | Connector, X-LokX-LOK, MIDDLE, ASSY10A, M CONN F PIN 5PIN, OD10.0 | Amphenol LTW Technology CB-05BMFA-QL8MP0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4100 / $10.6800 | RFQ |
DISTI #
LTWCB-05BMFA-QL8MP0
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 10A, 05 PI M, F, FI CRIMP, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4100 / $7.9000 | Buy Now |
DISTI #
LTWCB-05BMFA-QL8MP0
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 10A, 05 PI M, F, FI CRIMP, PUSH LOCK | 0 |
|
Buy Now |