CB-04PMFS-LC7001
Description: Circular Connector

Overview of CB-04PMFS-LC7001 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for CB-04PMFS-LC7001 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 523-CB-04PMFS-LC7001
Mouser Electronics Standard Circular Connector Ceres, Middle Size, 10A, 04 Pins, Front Fastened RoHS: Compliant 0
  • 1 $9.2400
  • 10 $7.8500
  • 30 $7.6400
  • 100 $7.2500
  • 250 $6.4600
  • 500 $6.0700
  • 1,000 $5.3700
$5.3700 / $9.2400 Order Now
DISTI # CB-04PMFS-LC7001
Avnet Abacus Conn Circular F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port (Alt: CB-04PMFS-LC7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Abacus - 0
Buy Now

CAD Models for CB-04PMFS-LC7001 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB-04PMFS-LC7001 by Amphenol Corporation

CB-04PMFS-LC7001
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Connector Type
CIRCULAR CONNECTOR
Want to compare parts?
  1. CB-04PMFS-LC7001
    Amphenol Corporation
    Circular Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB-04PMFS-LC7001 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB-04PMFS-LC7001 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of CB-04PMFS-LC7001 would you like to use for your alert(s)?
  • Please alert me when CB-04PMFS-LC7001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB-04PMFS-LC7001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB-04PMFS-LC7001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB-04PMFS-LC7001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB-04PMFS-LC7001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB-04PMFS-LC7001 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: