Part Details for CB-04BMFA-QL8AP0 by Amphenol LTW Technology
Overview of CB-04BMFA-QL8AP0 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-04BMFA-QL8AP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ6397
|
Newark | X-Lok, Middle Size, 10A, 04 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw CB-04BMFA-QL8AP0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8400 / $9.1500 | Buy Now |
DISTI #
1754-CB-04BMFA-QL8AP0-ND
|
DigiKey | X-LOK, MIDDLE SIZE, 10A, 04 PINS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5540 | Buy Now |
DISTI #
72121032
|
RS | Connector, XLOK, C SIZE FIELD INSTALLABLE 10A 4P M CONN F PIN CRIMP | Amphenol LTW Technology CB-04BMFA-QL8AP0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6500 | RFQ |
DISTI #
LTWCB-04BMFA-QL8AP0
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 10A, 04 PI M, F, FI CRIMP, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8600 / $7.4600 | Buy Now |
DISTI #
LTWCB-04BMFA-QL8AP0
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 10A, 04 PI M, F, FI CRIMP, PUSH LOCK | 0 |
|
Buy Now |