Part Details for CB C3225T100MR by TAIYO YUDEN
Results Overview of CB C3225T100MR by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB C3225T100MR Information
CB C3225T100MR by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CB C3225T100MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQCBC3225T100MR
|
Avnet Abacus | Wirewound Inductor 10 uH 1729 Milliohms 20 23 MHz 900 mA 1210 3225 Metric - Tape and Reel (Alt: LQC... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 479000 |
|
Buy Now | |
|
New Advantage Corporation | Wound Chip Inductor 1210 10�H +/-20% 900mA RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 379000 |
|
$0.0588 / $0.0635 | Buy Now |